Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black
Checking distributor stock and pricing after the page loads.
| Type | Spiral Wrap Tubing |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |