
Alpha Wire TFT200-12-100-NAT technical specifications.
| Color | Natural |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT200-12-100-NAT to view detailed technical specifications.
No datasheet is available for this part.
