Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha Wire TFT200 26 NTL technical specifications.
| Type | Non Shrinkable Tubing |
| Color | Natural |
| Body Material | Polytetrafluoroethylene |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.