
This PTFE insulated cable has a maximum operating temperature of 260°C and a minimum operating temperature of -75°C. It is made from polytetrafluoroethylene and has a flammability rating of UL94 V-0. The cable is 100 feet long and has a diameter of 8.4mm. It is a 0AWG wire with a thickness of 381um and a weight of 1.6lb.
Sign in to ask questions about the Alpha Wire TFT2000NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT2000NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Diameter | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 8.38mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | FIT® TFT-200 |
| Thickness | 381um |
| Weight | 1.6lb |
| Wire/Cable Diameter | 8.25mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT2000NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
