
Alpha Wire's TFT20011NA005 is a 100ft length of 11AWG wire with a 2.41mm diameter and a PTFE insulation material. It has a maximum operating temperature of 260°C and a minimum operating temperature of -75°C. The wire is packaged on a spool and has a flammability rating of UL94 V-0. It is made from a polytetrafluoroethylene material and has a thickness of 305um.
Sign in to ask questions about the Alpha Wire TFT20011NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT20011NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 0.091mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | FIT® TFT-200 |
| Thickness | 305um |
| Weight | 1lb |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20011NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
