
Alpha Wire's TFT20014NA005 is a 100foot long PTFE insulated cable with a 14AWG wire gauge. It features a natural color and a diameter of 1.68mm. The cable has a flammability rating of UL94 V-0 and is designed to operate within a temperature range of -75°C to 260°C. It is available in bulk packaging and is part of the FIT series.
Sign in to ask questions about the Alpha Wire TFT20014NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT20014NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 1.68mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 1.68mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | FIT® TFT-200 |
| Size | 355.6mm |
| Thickness | 305um |
| Weight | 1lb |
| Wire/Cable Diameter | 1.62mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20014NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
