
Alpha Wire's TFT20028-NA005 is a PTFE insulated cable with a diameter of 0.38mm and a length of 100ft. It has a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. The cable is made of PTFE, a polytetrafluoroethylene material, and is available on a spool. It is RoHS compliant but not Reach SVHC compliant. The cable has a thickness of 229um and a weight of 1lb.
Sign in to ask questions about the Alpha Wire TFT20028-NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT20028-NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Diameter | 390um |
| Inside Diameter | 0.38mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 229um |
| Weight | 1lb |
| Wire/Cable Diameter | 0.38mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20028-NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
