
TUBING 0.258 ID PTFE 100 NAT
Sign in to ask questions about the Alpha Wire TFT2002NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT2002NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Diameter | 6.68mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 6.68mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| Series | FIT® TFT-200 |
| Size | 50.8mm |
| Thickness | 381um |
| Weight | 1.1lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT2002NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
