
Non-Heat Shrink Tubing and Sleeves 30AWG NON-SHNK TUBE 1000ft SPOOL NATURAL
Sign in to ask questions about the Alpha Wire TFT20030NA001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT20030NA001 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 0.01inch |
| Lead Free | Lead Free |
| Length | 1000foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Outside Diameter | 0.028inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | TFT-200 |
| Thickness | 229um |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20030NA001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
