
Alpha Wire's TFT20030NA005 is a PTFE insulated cable with a diameter of 0.25mm and a length of 100foot. It has a maximum operating temperature of 260°C and a minimum operating temperature of -75°C. The cable is available in bulk packaging and has a flammability rating of UL94 V-0. It is made from a PTFE, Polytetrafluoroethylene, Teflon material and has a thickness of 229um.
Sign in to ask questions about the Alpha Wire TFT20030NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire TFT20030NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 300um |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 0.01inch |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene, Teflon |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | FIT® TFT-200 |
| Size | 762mm |
| Thickness | 229um |
| Weight | 1lb |
| Wire/Cable Diameter | 0.25mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20030NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
