Cable Accessories Non Shrinkable Tubing Teflon Natural Spool
Alpha Wire TFT250-18 NTL technical specifications.
| Type | Non Shrinkable Tubing |
| Color | Natural |
| Body Material | Teflon |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.