
Non-Heat Shrink Tubing and Sleeves 16AWG NON-SHNK TUBE 100ft SPOOL NATURAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire TFT25016-NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 1.35mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Outside Diameter | 0.093inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® TFT-250 |
| Weight | 1lb |
| Wire/Cable Diameter | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25016-NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.