ALPHA TY2001-RD270 Wire - Cable > Cable Management > Wire Tape
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -130°C |
| Package Quantity | 1 |
| Thickness | 0.508mm |
| RoHS | Compliant |