
This 4-conductor unshielded cable features a black PVC jacket and copper conductors. It has a capacitance of 30pF and is rated for 600V DC. The cable is available in 100-foot lengths and is packaged in quantities of 1000. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Alpha Wire V16008BK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire V16008BK199 technical specifications.
| Capacitance | 30pF |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 23.37mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V1600 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16008BK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
