Cable Accessories Sleeve Nylon Black
Checking distributor stock and pricing after the page loads.
Alpha Wire XS300125 BK005 technical specifications.
| Type | Sleeve |
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |