
Non-Heat Shrink Tubing and Sleeves 2in ZIPPER TUBING 25ft SPOOL BLACK
Alpha Wire ZIP412INBK008 technical specifications.
| Approvals | UL |
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Inside Diameter | 50.8mm |
| Length | 7.62m |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP412INBK008 to view detailed technical specifications.
No datasheet is available for this part.