Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, COMPACT PACKAGE-6
Alps Alpine EC11EH224404 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine EC11EH224404 to view detailed technical specifications.
No datasheet is available for this part.