| ENC1J-D28-L00128L | Bourns | Optical Rotary Encoder 128CPR 5V Quadrature PC Pin |
 | ENA1J-B28-L00128L | Bourns | Optical Rotary Encoder, Incremental, 128CPR, 5V, PC Pin |
 | EM14C0D-E28-L016N | Bourns | Optical Rotary Encoder, 16 Pos, 2ch, 5V, Incremental, Through Hole |
 | EM14A0D-C24-L032N | Bourns | Optical Rotary Encoder, Incremental, 32 CPR, 5V, Through Hole |
 | EM14A0D-C24-L064S | Bourns | Optical Encoder, Incremental, 64 Pos, 2 Ch, 5V, Through Hole |
 | SS343RT | Honeywell | Hall Effect Sensor, SOT-23, 3-Pin, 24V, 20mA |
 | AMS22U5A1BHBRL334 | Bourns | Hall Effect Encoder, 10kR, 0.5% Lin, 5V, 20mA |
 | EM14A1D-C24-L008S | Bourns | Optical Rotary Encoder, 2 Ch, 5V, 2b Res, Detent, Switch, IP54 |
 | RTY090LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Accuracy, IP67 |
 | ECW1J-B24-BC0024L | Bourns | Mechanical Encoder, Incremental, 24 Pos, Quadrature, Detent, IP40 |
 | EM14A0D-B28-L008S | Bourns | Optical Rotary Encoder, 2 Ch, 8 Pos, Quadrature, 5V, Through Hole |
 | AMS22B5A1BLASL334S | Bourns | Analog Encoder, Hall Effect, 5V, 12-bit, 0.5% Linearity |
 | SS311PT | Honeywell | Hall Effect Latch IC, SOT-23, 4mA, 7V, Surface Mount |
 | RTY360LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, 1% Lin, IP67 |
 | EM14C0D-E28-L064N | Bourns | Optical Rotary Encoder, 2 Ch, 64 Pos, 5V, Vertical, PC Pin |
 | ECW1J-B24-AC0024L | Bourns | Mechanical Rotary Encoder, Incremental, Quadrature, 96PPR, Panel Mount, PC Pin |
 | HEDS-5701#F00 | Broadcom | Optical Rotary Encoder, Incremental, 256CPR, 5V, Panel Mount |
 | 3315Y-001-006L | Bourns | Mechanical Encoder, Incremental, Quadrature, 6PPR, Through Hole, PC Pin |
 | RTY120LVEAX | Honeywell | Hall Effect Encoder, 5V, 5.5V, 1.6% Acc, IP67 |
 | RTY180LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, IP67, Chassis Mount |