This incremental rotary encoder features a rotary motion with a knurled shaft and digital square wave output. It operates at a typical supply voltage of 5VDC and has a maximum operating torque of 0.01Nm. The encoder is programmable and has a mechanical life of 15000 cycles. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -30 to 85°C.
Alps Alpine EC11G1524402 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine EC11G1524402 to view detailed technical specifications.
No datasheet is available for this part.