The EC11K0920601 is a long life rotary encoder with incremental quadrature output and a digital square wave signal. It features a flat shaft style and a maximum operating torque of 0.012. The encoder is designed for use with a 5VDC supply voltage and has a mechanical life of 500,000 cycles. It is available in a through hole package and can operate over a temperature range of -40 to 85 degrees Celsius.
Alps Alpine EC11K0920601 technical specifications.
| Type | Long Life Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.012N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine EC11K0920601 to view detailed technical specifications.
No datasheet is available for this part.