The EC28A1550401 is a rotary incremental quadrature encoder from Alps Alpine. It features a hollow shaft style and PC pin terminal type. The encoder is designed for through hole mounting and operates within a temperature range of -40 to 85°C. With a maximum operating torque of 0.012 and a mechanical life of 50,000 cycles, this encoder is suitable for various applications. It does not have programmability and does not provide an indexed index output.
Alps Alpine EC28A1550401 technical specifications.
| Type | Ring Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.012N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine EC28A1550401 to view detailed technical specifications.
No datasheet is available for this part.