Mechanical Encoder Rotary Incremental Hollow 0.02N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin Automotive
Alps Alpine EC28A1560401 technical specifications.
| Type | Ring Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine EC28A1560401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.