Magnetic Encoder Rotary Incremental Flat Straight Digital Square Wave Through Hole PC Pin 16PPR
Alps Alpine EM11B16140A4 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Number of Terminals | 10 |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Programmability | No |
| Magnetic Pick-Up | Hall Effect |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine EM11B16140A4 to view detailed technical specifications.
No datasheet is available for this part.