This SD card socket features 14 contacts with a terminal pitch of 1.6mm and a right-angle body orientation. It is designed for surface mount applications and can operate within a temperature range of -25 to 60°C. The socket is terminated using solder and has a single row configuration.
Alps Alpine SCDA3A0100 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
No datasheet is available for this part.