Conn SD Card HDR 11 POS Solder RA SMD Tape
Alps Alpine SCDA4A0100 technical specifications.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
No datasheet is available for this part.