Conn SD Card-Multimedia Card SKT 12 POS 1mm Solder RA SMD
Alps Alpine SCDAAA0600 technical specifications.
| Type | SD Card-Multimedia Card |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCDAAA0600 to view detailed technical specifications.
No datasheet is available for this part.