The SCFB1A0800 is a 50-contact HDR compact flash card socket with a 2-row configuration and surface mount packaging. It features a terminal pitch of 0.635mm and is terminated using solder. The socket has a right-angle body orientation and is designed for surface mount applications. It operates within a temperature range of -20°C to 60°C.
Alps Alpine SCFB1A0800 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
No datasheet is available for this part.