The SCFB1A0900 is a 50-contact HDR compact flash card socket with a right-angle body orientation. It features a terminal pitch of 0.635mm and a termination method of solder. The socket is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C.
Alps Alpine SCFB1A0900 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.