Alps Alpine SCHA1B0100 technical specifications.
| Type | Micro SD Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.1mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCHA1B0100 to view detailed technical specifications.
No datasheet is available for this part.