Snap Acting/Limit Switch, SPST, Horizontal, 0.1A, 30VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount,
Alps Alpine SPPB110300 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPPB110300 to view detailed technical specifications.
No datasheet is available for this part.