Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.55mm, Solder Terminal, Lever Actuator, Surface Mount-right Angle, ROHS COMPLIANT
Alps Alpine SPVS410100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVS410100 to view detailed technical specifications.
No datasheet is available for this part.