Rotary Switch, 10 Positions, SP10T, Latched, 0.001A, 5VDC, Solder Terminal, Surface Mount-straight,
Alps Alpine SRBD110401 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SRBD110401 to view detailed technical specifications.
No datasheet is available for this part.