Slide Switch, SPDT, 0.1A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Alps Alpine SSSS916900 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS916900 to view detailed technical specifications.
No datasheet is available for this part.