Slide Switch, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Through Hole-straight,
Alps Alpine STSSS2121 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine STSSS2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.