Single turn rotary pot dustproof Stereo 0.05 W 10 kΩ
Alps Electric 180759 technical specifications.
| Output | STEREO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric 180759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.