
Single turn rotary pot dustproof, + mid-position detent Stereo 0.05 W
Sign in to ask questions about the Alps Electric 186354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric 186354 technical specifications.
| Output | STEREO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric 186354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
