Slider pot 100 kΩ Stereo 0.1 W logarithmic
Sign in to ask questions about the Alps Electric 401549 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric 401549 technical specifications.
| Package/Case | 100 |
| Height | 7mm |
| Length | 75mm |
| Output | STEREO |
| Resistance | 100kR |
| Tolerance | 0.2% |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric 401549 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.