
Soundboard fader 10 kΩ Stereo 0.2 W linear ALPS 402127 1 pc(s)
Sign in to ask questions about the Alps Electric 402127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric 402127 technical specifications.
| Height | 7mm |
| Output | STEREO |
| Resistance | 10kR |
| Tolerance | 0.2% |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric 402127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
