Alps Electric EC10E1220505 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC10E1220505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
