
ENCODER, HORIZONTAL, 12 DET, 12PPR+SW
Alps Electric EC12E1224201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Series | EC12 |
| Supply Current | 500uA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E1224201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.