
Alps Electric EC12E2420301 technical specifications.
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC12 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E2420301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
