
The EC12 Series dual channel IC operates between -10°C and 70°C. It can withstand a maximum supply voltage of 5V and draws a supply current of 500uA. The component is mounted through a hole and measures 13.2mm wide. It is not Reach SVHC compliant.
Sign in to ask questions about the Alps Electric EC12E24242A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric EC12E24242A2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Series | EC12 |
| Supply Current | 500uA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E24242A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.