Alps Electric EC21A1520401 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Package Quantity | 600 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric EC21A1520401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.