
Memory Card Connectors SD MMC Reverse mount 0mm stand-off
Alps Electric SCDA2A0300 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.