Sd / Mmc / Ms Duo / Ms Pro-hg Duo Combine Connector
Alps Electric SCDG3A0100 technical specifications.
| Current Rating | 500mA |
| Height | 29.8mm |
| Length | 31.4mm |
| Mating Cycles | 5000 |
| Mount | Standard |
| Number of Contacts | 26 |
| Orientation | Horizontal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SCDG3/6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.