Memory Card Connectors Push-push TYP HT 1.25mm MET TH TYP
Alps Electric SCGD1B0100 technical specifications.
| Package/Case | Metal |
| Height | 4.4mm |
| Length | 16.35mm |
| Mount | Standard |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCGD1B0100 to view detailed technical specifications.
No datasheet is available for this part.