Conn Micro SIM Card SKT 8 POS 0.6mm Solder RA SMD T/R
Alps Electric SCGD1B0309 technical specifications.
| Height | 1.25mm |
| Length | 16.35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Series | SCGD |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.