Rotary Switches Push TYP Pwr Switch with Encoder
Sign in to ask questions about the Alps Electric SDDE1C0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SDDE1C0100 technical specifications.
| Current Rating | 20mA |
| Packaging | Bulk |
| Series | SDDE |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SDDE1C0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.