
The SKHUAAE010 toggle switch from Alps Electric features a DC rated voltage of 12V and a current rating of 50mA. It operates within a temperature range of -20°C to 70°C and has an operating force of 1N. The switch is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1N |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SKHU |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |