Pushbutton Switches 1 Amp at 14.5 Volts 5 N
Alps Electric SPEF110200 technical specifications.
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14.5V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPEF |
| Termination | Snap in |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14.5V |
| RoHS | Compliant |
No datasheet is available for this part.